Reference Only

RJFC7N

Modular Connectors / Ethernet Connectors Jam Nut Recept Cap RJ45 Cat5e Nickel

Manufacturer:

Mfr Part:
RJFC7N

TTI Part:
RJFC7N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductAccessories
TypeCap
GenderJack (Female)
ShieldingUnshielded
Mounting StylePanel Mount
IP RatingIP67
ColorBlack
SeriesRJF 26482
PackagingEach
Flammability RatingUL 94 V-0
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenameRJ45

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$46.25$462.50
$39.91$997.75
$36.76$3,676.00
$36.40$9,100.00
$36.04$18,020.00
$35.68$35,680.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes