Reference Only

RJFC6N

Modular Connectors / Ethernet Connectors Metallic Plug Cap RJ45 Cat5e Nickel

Manufacturer:

Mfr Part:
RJFC6N

TTI Part:
RJFC6N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductAccessories
TypeCap
ShieldingUnshielded
Mounting StyleIn-Line
IP RatingIP67
ColorSilver
SeriesRJF 26482
PackagingEach
Coupling MechanismBayonet
Flammability RatingUL 94 V-0
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenameRJ45

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

28In Stock

25 expected 11-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$60.76$60.76
$60.16$180.48
$50.34$503.40
$44.93$1,123.25
$44.49$2,224.50
$41.70$4,170.00
$40.26$10,065.00
$39.86$19,930.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.