Reference Only
RJFC6B
Modular Connectors / Ethernet Connectors Metallic Plug Cap RJ45 Cat5e Black
Datasheet
RJFC6B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Accessories | |
| Type | Cap | |
| Gender | Plug (Male) | |
| Shielding | Unshielded | |
| Mounting Style | In-Line | |
| IP Rating | IP67 | |
| Color | Black | |
| Series | RJF 26482 | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tradename | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.38 | $47.38 | |
| $44.34 | $221.70 | |
| $39.91 | $399.10 | |
| $36.83 | $920.75 | |
| $36.25 | $1,812.50 | |
| $34.53 | $3,453.00 | |
| $34.19 | $8,547.50 | |
| $33.85 | $16,925.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes