Reference Only
RJFC2N
Modular Connectors / Ethernet Connectors Sq Flange Recpt Cap RJ45 Cat5e Nickel
Datasheet
RJFC2N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Accessories | |
| Type | Cap | |
| Gender | Jack (Female) | |
| Shielding | Unshielded | |
| Mounting Style | Flange Mount | |
| IP Rating | IP67 | |
| Color | Nickel | |
| Series | RJF 26482 | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tradename | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
226In Stock
705 expected on from 09-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.16 | $40.16 | |
| $39.08 | $195.40 | |
| $34.80 | $348.00 | |
| $32.62 | $815.50 | |
| $31.06 | $1,553.00 | |
| $29.59 | $2,959.00 | |
| $28.01 | $7,002.50 | |
| $27.73 | $13,865.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes