Reference Only
RJFC2B
Modular Connectors / Ethernet Connectors Sq Flange Recpt Cap RJ45 Cat5e Black
Datasheet
RJFC2B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Accessories | |
| Type | Cap | |
| Gender | Jack (Female) | |
| Shielding | Unshielded | |
| Mounting Style | Flange Mount | |
| IP Rating | IP67 | |
| Color | Black | |
| Series | RJF 26482 | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tradename | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
614In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.11 | $38.11 | |
| $37.73 | $188.65 | |
| $32.39 | $323.90 | |
| $32.07 | $801.75 | |
| $28.92 | $1,446.00 | |
| $27.54 | $2,754.00 | |
| $27.27 | $6,817.50 | |
| $27.00 | $13,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes