Reference Only

RJF6G

Modular Connectors / Ethernet Connectors Plug w/Plastic Gland Olive Drab

Manufacturer:

Mfr Part:
RJF6G

TTI Part:
RJF6G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeCircular
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingUnshielded
Performance CategoryCat 6
Mounting StyleIn-Line
Mounting AngleStraight
Termination StyleSolder
IP RatingIP68
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Tab DirectionTab Up
SeriesRJF 26482
PackagingEach
Application1G/10G Base-T
Coupling MechanismBayonet
Flammability RatingUL 94 V-0
Number of Ports1 Port
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenameRJ45

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCd

Documents

Specification Sheets

EDA / CAD Models

88In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$63.70$63.70
$63.07$315.35
$58.22$582.20
$57.64$1,441.00
$53.01$2,650.50
$50.49$5,049.00
$49.99$12,497.50
$49.49$24,745.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

RJFC6G Amphenol

Amphenol

Modular Connectors / Ethernet Connectors Metallic Plug Cap RJ45 Cat5e Olive
RJF6B Amphenol

Amphenol

Modular Connectors / Ethernet Connectors Plug w/Plastic Gland Black

My Notes

Sign into see notes.