Reference Only

RJF6A7DPEM1G

Modular Connectors / Ethernet Connectors CAT6A RJF JAM NUT D CODE

Manufacturer:

Mfr Part:
RJF6A7DPEM1G

TTI Part:
RJF6A7DPEM1G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeCordset
GenderJack (Female)
USOC CodesRJ45
Performance CategoryCat 6a
Mounting StyleCable Mount
Termination StyleWire
SeriesRJF 26482
PackagingEach
CodingCode A
Number of Ports1 Port
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$215.56$215.56
$179.63$1,796.30
$177.85$4,446.25
$164.83$8,241.50
Need more?

My Notes

Sign into see notes.