Reference Only

RJF6A2D1G

Modular Connectors / Ethernet Connectors RJ FIELD

Manufacturer:

Mfr Part:
RJF6A2D1G

TTI Part:
RJF6A2D1G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductAdapters
GenderJack (Female)
USOC CodesRJ45
Performance CategoryCat 6a
Mounting StylePanel Mount
Mounting AngleStraight
IP RatingIP68
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesRJF 26482
PackagingEach
Flammability RatingUL 94 V-0
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$95.47$954.70
$90.33$2,258.25
$77.18$7,718.00
$76.42$19,105.00
$75.66$37,830.00
$74.91$74,910.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.