Reference Only

RJF5442M1

Modular Connectors / Ethernet Connectors RJ45 Push-Pull Recpt Metallized Plastic

Manufacturer:

Mfr Part:
RJF5442M1

TTI Part:
RJF5442M1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeCircular
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 5e
Mounting StyleFlange Mount
Mounting AngleStraight
IP RatingIP68
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesRJF 26482
PackagingEach
Application10/100/1000 Base-T
Number of Contacts8 Contact
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenameRJ45

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.22$272.20
$25.26$631.50
$22.38$2,238.00
$22.16$5,540.00
$21.94$10,970.00
$21.72$21,720.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

RJFODE Amphenol

Amphenol

Extraction, Removal & Insertion Tools Insert Removal Tool
RJF6G Amphenol

Amphenol

Modular Connectors / Ethernet Connectors Plug w/Plastic Gland Olive Drab
Sign in to add projects and notes