Reference Only
RJF54402JE
Modular Connectors / Ethernet Connectors RJ FIELD 544 GASKET RECPT
Datasheet
RJF54402JE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Accessories | |
| Type | Gasket | |
| Gender | Jack (Female) | |
| Shielding | Unshielded | |
| Mounting Style | Flange Mount | |
| IP Rating | IP68 | |
| Series | RJF 26482 | |
| Packaging | Each | |
| Coupling Mechanism | Push-Pull | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
155In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.48 | $5.92 | |
| $1.46 | $36.50 | |
| $1.43 | $71.50 | |
| $1.41 | $141.00 | |
| $1.26 | $189.00 | |
| $1.24 | $310.00 | |
| $1.18 | $590.00 | |
| $1.16 | $928.00 |
Need more?
My Notes
Sign into see notes.