Reference Only
RJF2SC1G
Modular Connectors / Ethernet Connectors RJ FIELD
Datasheet
RJF2SC1G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Circular | |
| USOC Codes | RJ45 | |
| Mounting Style | Flange Mount | |
| Mounting Angle | Straight | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Tab Direction | Tab Down | |
| Series | RJF 26482 | |
| Packaging | Each | |
| Application | 1000 Base-T | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $78.38 | $783.80 | |
| $75.75 | $1,893.75 | |
| $72.96 | $7,296.00 | |
| $71.29 | $17,822.50 | |
| $70.58 | $35,290.00 | |
| $69.88 | $69,880.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.