Reference Only

RJF2SA5G

Modular Connectors / Ethernet Connectors RJ Fld SFlng Rcpt PC Sealing RJ45 Grn

Manufacturer:

Mfr Part:
RJF2SA5G

TTI Part:
RJF2SA5G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeCircular
USOC CodesRJ45
Mounting StyleFlange Mount
Mounting AngleStraight
Termination StyleSolder
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Tab DirectionTab Up
SeriesRJF 26482
PackagingEach
Application1000 Base-T
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$123.20$1,232.00
$121.97$3,049.25
$113.39$11,339.00
$109.74$27,435.00
$108.65$54,325.00
$107.58$107,580.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes