Reference Only

RJF2SA1N

Modular Connectors / Ethernet Connectors RJ45 Sq Flange Recpt Transversal Seal

Manufacturer:

Mfr Part:
RJF2SA1N

TTI Part:
RJF2SA1N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeCircular
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 5e
Mounting StyleFlange Mount
Mounting AngleStraight
IP RatingIP67
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Tab DirectionTab Up
SeriesRJF 26482
PackagingEach
Application1000 Base-T
Number of Contacts8 Contact
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenameRJ45

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$79.88$798.80
$71.41$1,785.25
$68.07$6,807.00
$66.51$16,627.50
$65.85$32,925.00
$65.20$65,200.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

RJFODE Amphenol

Amphenol

Extraction, Removal & Insertion Tools Insert Removal Tool
JE18 Amphenol

Amphenol

IEEE 1394 Connectors RJ FIELD GASKET PM RECPT
RJF6MG Amphenol

Amphenol

Modular Connectors / Ethernet Connectors Plug w/ Metal Gland Olive Drab
RJF6N Amphenol

Amphenol

Modular Connectors / Ethernet Connectors Plug w/Plastic Gland Nickel
Sign in to add projects and notes