Reference Only
RJF2SA1G
Modular Connectors / Ethernet Connectors RJ45 Sq Flange Recpt Transversal Seal
Datasheet
RJF2SA1G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Circular | |
| Gender | Jack (Female) | |
| USOC Codes | RJ45 | |
| Configuration | 1x1 | |
| Number of Positions / Contacts per Port | 8P8C | |
| Shielding | Shielded | |
| Performance Category | Cat 5e | |
| Mounting Style | Panel Mount | |
| Mounting Angle | Straight | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | RJF 26482 | |
| Packaging | Each | |
| Coupling Mechanism | Bayonet | |
| Number of Contacts | 8 Contact | |
| Number of Ports | 1 Port | |
| Number of Positions | 8 Position | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tradename | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cd |
62In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $67.36 | $67.36 | |
| $66.68 | $200.04 | |
| $66.01 | $330.05 | |
| $59.27 | $592.70 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Amphenol
Modular Connectors / Ethernet Connectors Plug w/ Metal Gland Black

Amphenol
Extraction, Removal & Insertion Tools Insert Removal Tool

Amphenol
IEEE 1394 Connectors RJ FIELD GASKET PM RECPT

Amphenol
Modular Connectors / Ethernet Connectors Plug w/Plastic Gland Olive Drab

Amphenol
Modular Connectors / Ethernet Connectors Plug w/ Metal Gland Olive Drab
My Notes
Sign into see notes.