Reference Only
RJF22N00
Modular Connectors / Ethernet Connectors RJ45 Cordset PCB Solder Sq Flange
Datasheet
RJF22N00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Circular | |
| Gender | Jack (Female) | |
| USOC Codes | RJ45 | |
| Configuration | 1x1 | |
| Number of Positions / Contacts per Port | 8P8C | |
| Shielding | Unshielded | |
| Performance Category | Cat 5e | |
| Mounting Style | Flange Mount | |
| Mounting Angle | Straight | |
| Termination Style | Solder | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | RJF 26482 | |
| Packaging | Each | |
| Application | 1000 Base-T | |
| Coupling Mechanism | Bayonet | |
| Flammability Rating | UL 94 V-0 | |
| Number of Contacts | 8 Contact | |
| Number of Ports | 1 Port | |
| Number of Positions | 8 Position | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tradename | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $54.07 | $540.70 | |
| $44.97 | $1,124.25 | |
| $41.54 | $4,154.00 | |
| $37.97 | $9,492.50 | |
| $37.45 | $18,725.00 | |
| $37.08 | $37,080.00 |
Need more?
Associated Parts

Amphenol
Modular Connectors / Ethernet Connectors Sq Flange Recpt Cap RJ45 Cat5e Olive

Amphenol
IEEE 1394 Connectors RJ FIELD GASKET PM RECPT

Amphenol
Modular Connectors / Ethernet Connectors RJF TV PLUG OLIVE PLASTIC GLAND
My Notes
Sign into see notes.