Reference Only

RJ11FC7N

Modular Connectors / Ethernet Connectors Metallic Cap Nickel Jam Nut Receptacle

Manufacturer:

Mfr Part:
RJ11FC7N

TTI Part:
RJ11FC7N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductAccessories
TypeCap
GenderJack (Female)
ShieldingShielded
Performance CategoryCat 5e
IP RatingIP68
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ColorBlack
SeriesRJ11
PackagingEach
Flammability RatingUL 94 V-0
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenameRJ11

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

94In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$95.66$95.66
$80.29$802.90
$77.96$1,949.00
$77.13$3,856.50
$76.37$7,637.00
$75.61$18,902.50
$74.86$37,430.00
$74.12$74,120.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes