Reference Only
RJ11FC6N
Modular Connectors / Ethernet Connectors Metallic Plug Cap Nickel
Datasheet
RJ11FC6N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Accessories | |
| Type | Cap | |
| Gender | Plug (Male) | |
| USOC Codes | RJ11 | |
| Shielding | Unshielded | |
| Mounting Style | In-Line | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | RJ11 | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tradename | RJ11 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $64.04 | $640.40 | |
| $63.23 | $1,580.75 | |
| $59.29 | $5,929.00 | |
| $57.14 | $14,285.00 | |
| $56.58 | $28,290.00 | |
| $56.02 | $56,020.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes