Reference Only
RJ11FC2G
Modular Connectors / Ethernet Connectors Metallic Cap Olive Sq Flange Receptacle
Datasheet
RJ11FC2G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Accessories | |
| Type | Cap | |
| Gender | Jack (Female) | |
| USOC Codes | RJ11 | |
| Shielding | Unshielded | |
| Mounting Style | Flange Mount | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | RJ11 | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tradename | RJ11 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $54.99 | $549.90 | |
| $54.45 | $1,361.25 | |
| $53.91 | $5,391.00 | |
| $53.37 | $13,342.50 | |
| $52.84 | $26,420.00 | |
| $52.32 | $52,320.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes