Reference Only

RJ11F6N

Modular Connectors / Ethernet Connectors Plug, Plastic Gland Nickel

Manufacturer:

Mfr Part:
RJ11F6N

TTI Part:
RJ11F6N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeCircular
GenderPlug (Male)
USOC CodesRJ11, RJ12, RJ14, RJ25
Configuration1x1
Number of Positions / Contacts per Port6P6C
ShieldingShielded
Performance CategoryCat 5e
Mounting StyleIn-Line
Mounting AngleStraight
IP RatingIP68
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Tab DirectionUser Selectable
SeriesRJ11
PackagingEach
Contact PlatingNickel
Flammability RatingUL 94 V-0
Number of Contacts6 Contact
Number of Ports1 Port
Number of Positions6 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenameRJ11

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

55In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$101.40$101.40
$86.19$861.90
$80.80$2,020.00
$76.95$3,847.50
$73.28$7,328.00
$72.55$18,137.50
$71.84$35,920.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

RJF6N Amphenol

Amphenol

Modular Connectors / Ethernet Connectors Plug w/Plastic Gland Nickel
RJ11FC6N Amphenol

Amphenol

Modular Connectors / Ethernet Connectors Metallic Plug Cap Nickel

My Notes

Sign into see notes.