Reference Only
RJ11F21G
Modular Connectors / Ethernet Connectors Female RJ11 Recept Sq Flange Olive Drab
Datasheet
RJ11F21G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Configuration | 1x1 | |
| Flammability Rating | UL 94 V-0 | |
| Gender | Jack (Female) | |
| IP Rating | IP68 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Flange Mount | |
| Number of Contacts | 6 Contact | |
| Number of Ports | 1 Port | |
| Number of Positions / Contacts per Port | 6P6C | |
| Number of Positions | 6 Position | |
| Packaging | Each | |
| Performance Category | Cat 5e | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Series | RJ11 | |
| Shielding | Unshielded | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tab Direction | User Selectable | |
| Tradename | RJ11 | |
| Type | Circular | |
| USOC Codes | RJ11, RJ12, RJ14, RJ25 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
119In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $102.62 | $102.62 | |
| $87.23 | $872.30 | |
| $83.91 | $2,097.75 | |
| $83.00 | $8,300.00 | |
| $81.08 | $20,270.00 | |
| $80.28 | $40,140.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Amphenol
IEEE 1394 Connectors RJ11 FIELD GASKET PM RECPT

Amphenol
Modular Connectors / Ethernet Connectors Plug w/Plastic Gland Olive Drab

Amphenol
Modular Connectors / Ethernet Connectors Metallic Cap Olive Sq Flange Receptacle
Sign in to add projects and notes