Reference Only
RAP06RF171S1NC
Circular MIL Spec Connector Raptor 90 Plug Shell Size 17 Crimp Contact termination
Datasheet
RAP06RF171S1NC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 17-01 | |
| Product | Plugs | |
| Shell Size | 17 | |
| Shell Style | Right Angle | |
| MIL Type | MIL-DTL-38999 III | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Current Rating | 350 A | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Series | RAP | |
| Packaging | Each | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Tradename | Raptor | |
| Wire Gauge | 2 AWG | |
| Part # Aliases | RAP-06RF17-1S1NC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |