Reference Only

PCL400110

Cable Mounting & Accessories SZ #110 LDG P-CLAMPS HIGH PERF TRANS LIN

Manufacturer:

Mfr Part:
PCL400110

TTI Part:
PCL400110

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeClamp
Mounting StyleScrew
MaterialPolyetheretherketone (PEEK)
Maximum Bundle Diameter1.092 in
Length2.12 in
Height1.48 in
PackagingEach
ProductCable Clamps
Secondary ColorGreen
SeriesLDG P-Clamp
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$36.98$9,245.00
$36.61$18,305.00
$36.25$36,250.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.