Reference Only
PCL400102
Cable Mounting & Accessories SZ #102 LDG P-CLAMPS HIGH PERF TRANS LIN
Datasheet
PCL400102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Clamp | |
| Mounting Style | Screw | |
| Material | Polyetheretherketone (PEEK) | |
| Maximum Bundle Diameter | 0.342 in | |
| Length | 1.27 in | |
| Height | 0.71 in | |
| Packaging | Each | |
| Product | Cable Clamps | |
| Secondary Color | Green | |
| Series | LDG P-Clamp | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.42 | $7,355.00 | |
| $29.13 | $14,565.00 | |
| $28.84 | $28,840.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.