Reference Only
PCL150114
Cable Mounting & Accessories SZ #114 HIGH PERFORM P-CLAMPS
Datasheet
PCL150114 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Diameter | 1.34 in | |
| Packaging | Each | |
| Series | PCL P-Clamp | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.06 | $5,106.00 | |
| $50.55 | $12,637.50 | |
| $50.05 | $25,025.00 | |
| $49.56 | $49,560.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes