Reference Only
MW20FMD00
Circular MIL Spec Connector 18 SOCKET CONTACT PANEL MOUNT REC
Datasheet
MW20FMD00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 18 Position | |
| Contact Gender | Socket (Female) | |
| Product | Receptacles | |
| Shell Size | 11 | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-55181 | |
| Termination Style | Solder | |
| Mounting Style | Panel | |
| Current Rating | 7.5 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | MW | |
| Packaging | Each | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Brass | |
| Shell Plating | Olive Drab Cadmium | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
120In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $66.25 | $66.25 | |
| $65.59 | $131.18 | |
| $64.94 | $324.70 | |
| $55.53 | $1,388.25 | |
| $50.71 | $5,071.00 | |
| $50.21 | $12,552.50 | |
| $49.71 | $24,855.00 | |
| $49.22 | $49,220.00 |
Need more?
Sign in to add projects and notes