Reference Only
MS31818NA
Circular MIL Spec Tools, Hardware & Accessories DUST CAP
Datasheet
MS31818NA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-26482 | |
| Product | Protection Caps | |
| Type | Wall Cap Receptacle | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
558In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.98 | $19.98 | |
| $19.77 | $98.85 | |
| $15.92 | $398.00 | |
| $15.16 | $758.00 | |
| $14.44 | $1,444.00 | |
| $13.53 | $3,382.50 | |
| $12.88 | $6,440.00 | |
| $12.74 | $12,740.00 |
Need more?
Sign in to add projects and notes