Reference Only
MS318114CA
Circular MIL Spec Tools, Hardware & Accessories GLEMS3181-14CA DUST CAP
Datasheet
MS318114CA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-26482 | |
| Product | Protection Caps | |
| Type | Wall Cap Receptacle | |
| Series | MS | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 233-0906 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
786In Stock
1,100 expected on from 23-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.86 | $12.86 | |
| $12.72 | $63.60 | |
| $11.79 | $117.90 | |
| $11.37 | $284.25 | |
| $10.86 | $543.00 | |
| $10.74 | $1,074.00 | |
| $10.34 | $2,585.00 | |
| $9.90 | $4,950.00 |
Need more?
Sign in to add projects and notes