Reference Only
MS318110NA
Circular MIL Spec Tools, Hardware & Accessories DUST CAP
Datasheet
MS318110NA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-26482 | |
| Product | Protection Caps | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors | |
| Type | Wall Cap Receptacle |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 7616999099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
1,000 expected on from 15-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.77 | $14.77 | |
| $14.62 | $73.10 | |
| $14.46 | $144.60 | |
| $14.31 | $357.75 | |
| $14.16 | $708.00 | |
| $12.18 | $1,218.00 | |
| $8.84 | $8,840.00 | |
| $8.75 | $17,500.00 |
Need more?
Sign in to add projects and notes