Reference Only
MS318110CA
Circular MIL Spec Tools, Hardware & Accessories DUST CAP
Datasheet
MS318110CA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-26482 | |
| Product | Protection Caps | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors | |
| Type | Wall Cap Receptacle |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,282In Stock
2,750 expected on from 17-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.83 | $10.83 | |
| $10.71 | $107.10 | |
| $10.59 | $264.75 | |
| $10.48 | $524.00 | |
| $10.36 | $1,036.00 | |
| $10.25 | $2,562.50 | |
| $10.14 | $5,070.00 | |
| $10.03 | $10,030.00 |
Need more?
Sign in to add projects and notes