Reference Only
MS318012CA
Circular MIL Spec Tools, Hardware & Accessories SZ 12 Plug Cover Chain
Datasheet
MS318012CA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-26482 | |
| Product | Protection Caps | |
| Type | Plug Cap | |
| Series | MS | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
416In Stock
1,060 expected on from 05-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.55 | $12.55 | |
| $12.43 | $62.15 | |
| $12.02 | $120.20 | |
| $10.95 | $273.75 | |
| $10.63 | $531.50 | |
| $10.15 | $1,015.00 | |
| $10.05 | $2,512.50 | |
| $9.35 | $9,350.00 |
Need more?
Sign in to add projects and notes