Reference Only
MS318010CA
Circular MIL Spec Tools, Hardware & Accessories SZ 10 Plug Cover Chain
Datasheet
MS318010CA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-26482 | |
| Product | Protection Caps | |
| Series | MS | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors | |
| Type | Plug Cap |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
142In Stock
5,120 expected on from 16-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.48 | $10.48 | |
| $10.37 | $51.85 | |
| $9.81 | $98.10 | |
| $9.62 | $240.50 | |
| $9.46 | $473.00 | |
| $9.04 | $904.00 | |
| $8.95 | $2,237.50 | |
| $8.85 | $4,425.00 |
Need more?
Sign in to add projects and notes