Reference Only

MS311516W

Circular MIL Spec Connector RECEPTACLE

Manufacturer:

Mfr Part:
JANMS3115-16W

TTI Part:
MS311516W

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
ProductReceptacles
MIL TypeMIL-DTL-26482
Termination StyleSolder
Mounting StylePanel
Contact PlatingGold
Contact MaterialCopper Alloy
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694020
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

433In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.79$17.79
$17.61$440.25
$17.44$872.00
$17.27$1,727.00
$17.10$4,275.00
$12.67$6,335.00
$12.54$12,540.00
Need more?

My Notes

Sign into see notes.