Reference Only
MS3115-8A
Circular MIL Spec Connector MS3115 Backshell MS3115 Dummy Receptacle
Datasheet
MS31158A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| MIL Type | MIL-DTL-26482 | |
| Product | Receptacles | |
| Series | MS 26482 I | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Olive Drab Cadmium | |
| Subcategory | Circular Connectors | |
| Termination Style | Solder | |
| Tradename | 26482 | |
| Part # Aliases | MS3115-08A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
266
On Order
266 expected 21-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.67 | $241.75 | |
| $9.05 | $905.00 | |
| $8.96 | $4,480.00 | |
| $8.87 | $8,870.00 |
Need more?
Sign in to add projects and notes