Reference Only
MS27502B9C
Circular MIL Spec Tools, Hardware & Accessories SZ 9 REC Cap w/ Chain for 38999 I
Datasheet
MS27502B9C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-38999 I | |
| Product | Accessories | |
| Type | Receptacle Cover | |
| Series | LJT | |
| For Use With | Shell Size 9 Connectors | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors | |
| Tradename | 38999 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
14In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.42 | $15.42 | |
| $14.73 | $147.30 | |
| $14.58 | $364.50 | |
| $14.44 | $722.00 | |
| $12.81 | $1,281.00 | |
| $12.68 | $3,170.00 | |
| $12.18 | $6,090.00 |
Need more?
My Notes
Sign into see notes.