Reference Only
MS27502B25CL
Circular MIL Spec Tools, Hardware & Accessories DUST CAPS
Datasheet
MS27502B25CL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| Type | Receptacle Cover | |
| Series | High Speed | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors | |
| Tradename | 38999 | |
| Part # Aliases | 10-463092-759 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
48In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.52 | $29.52 | |
| $29.23 | $292.30 | |
| $28.94 | $723.50 | |
| $28.65 | $1,432.50 | |
| $28.37 | $2,837.00 |
Need more?
My Notes
Sign into see notes.