Reference Only

MS27502B23C

Circular MIL Spec Tools, Hardware & Accessories DUST CAPS

Manufacturer:

Mfr Part:
MS27502B23C

TTI Part:
MS27502B23C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
ProductAccessories
TypeReceptacle Cover
SeriesLJT
PackagingEach
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors
Tradename38999

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS7616995190
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.49$30.49
$26.92$269.20
$24.73$618.25
$23.55$1,177.50
$22.42$2,242.00
$21.03$5,257.50
$20.81$10,405.00
Need more?

My Notes

Sign into see notes.