Reference Only

MS27502B21N

Circular MIL Spec Tools, Hardware & Accessories DUST CAPS

Manufacturer:

Mfr Part:
MS27502B21N

TTI Part:
MS27502B21N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
ProductAccessories
TypeReceptacle Cover
SeriesHigh Speed
PackagingEach
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors
Tradename38999
Part # Aliases10-491098-219

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS7616995190
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

84In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.46$28.46
$27.75$138.75
$25.36$253.60
$25.11$627.75
$24.86$1,243.00
$24.62$2,462.00
Need more?

My Notes

Sign into see notes.