Reference Only

MS27502B21C

Circular MIL Spec Tools, Hardware & Accessories SZ 21 REC Cap w/ Chain for 38999 I

Manufacturer:

Mfr Part:
MS27502B21C

TTI Part:
MS27502B21C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
MIL TypeMIL-DTL-38999 I
ProductAccessories
TypeReceptacle Cover
SeriesLJT
For Use WithShell Size 21 Connectors
PackagingEach
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors
Tradename38999

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS7616995190
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

32In Stock

100 expected 13-Apr-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.08$24.08
$23.84$119.20
$22.57$225.70
Need more?
Sign in to add projects and notes