Reference Only

MS27502B17C

Circular MIL Spec Tools, Hardware & Accessories DUST CAPS

Manufacturer:

Mfr Part:
MS27502B17C

TTI Part:
MS27502B17C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
ProductAccessories
TypeReceptacle Cover
SeriesLJT
PackagingEach
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors
Tradename38999

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS7616995190
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

95In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.40$25.40
$21.28$212.80
$19.70$492.50
$18.76$938.00
$18.04$1,804.00
$17.21$4,302.50
$16.39$8,195.00
Need more?

My Notes

Sign into see notes.