Reference Only
MS27502B11C
Circular MIL Spec Tools, Hardware & Accessories DUST CAP
Datasheet
MS27502B11C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| Type | Receptacle Cover | |
| Series | LJT | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors | |
| Tradename | 38999 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 7616999099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
259In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.88 | $18.88 | |
| $18.69 | $93.45 | |
| $15.34 | $383.50 | |
| $14.74 | $737.00 | |
| $13.69 | $1,369.00 | |
| $13.16 | $3,290.00 | |
| $13.03 | $6,515.00 | |
| $12.90 | $12,900.00 |
Need more?
Sign in to add projects and notes