Reference Only
MS27501B21C
Circular MIL Spec Tools, Hardware & Accessories DUST CAP
Datasheet
MS27501B21C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| Type | Plug Cover | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors | |
| Tradename | 38999 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
99In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.66 | $26.66 | |
| $26.40 | $132.00 | |
| $21.14 | $528.50 | |
| $20.13 | $1,006.50 | |
| $19.73 | $1,973.00 | |
| $18.49 | $4,622.50 | |
| $17.61 | $8,805.00 |
Need more?
My Notes
Sign into see notes.