Reference Only

MS25043-18D

Circular MIL Spec Tools, Hardware & Accessories DUST CAP

Manufacturer:

Mfr Part:
A2504318D

TTI Part:
MS25043-18D

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
ProductAccessories
TypeReceptacle Cover
PackagingEach
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS7616995190
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

737In Stock

500 expected 17-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.16$11.16
$11.05$55.25
$10.94$109.40
$10.83$270.75
$10.43$521.50
$10.32$1,032.00
Need more?
Sign in to add projects and notes