Reference Only
MS25043-10D
Circular MIL Spec Tools, Hardware & Accessories Rec Cap SZ 10S & 10SL for 5015
Datasheet
A2504310D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-5015 | |
| Product | Accessories | |
| Type | Receptacle Cover | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
325In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.08 | $9.08 | |
| $8.99 | $44.95 | |
| $8.70 | $87.00 | |
| $7.92 | $198.00 | |
| $7.34 | $734.00 | |
| $7.27 | $3,635.00 | |
| $6.99 | $6,990.00 | |
| $6.92 | $13,840.00 |
Need more?
Sign in to add projects and notes