Reference Only

MS25042-20D

Circular MIL Spec Tools, Hardware & Accessories Plug Cap SZ 20 for 5015

Manufacturer:

Mfr Part:
A2504220D

TTI Part:
MS25042-20D

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
MIL TypeMIL-DTL-5015
ProductAccessories
TypePlug Cover
PackagingEach
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS7616995190
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

236In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.84$15.84
$15.54$77.70
$14.13$141.30
$12.67$316.75
$11.35$1,135.00
$10.00$5,000.00
$8.72$8,720.00
$8.63$17,260.00
Need more?

My Notes

Sign into see notes.