Reference Only
MS25042-16D
Circular MIL Spec Tools, Hardware & Accessories Plug Cap SZ 16 & 16S for 5015
Datasheet
A2504216D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-5015 | |
| Product | Accessories | |
| Type | Plug Cover | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 7616999099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
77In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.62 | $8.62 | |
| $8.34 | $83.40 | |
| $7.59 | $189.75 | |
| $7.37 | $368.50 | |
| $7.04 | $704.00 | |
| $6.97 | $3,485.00 | |
| $6.90 | $6,900.00 | |
| $6.83 | $13,660.00 |
Need more?
Sign in to add projects and notes