Reference Only
MS25042-14D
Circular MIL Spec Tools, Hardware & Accessories Plug Cap SZ 14 & 13S for 5015
Datasheet
A2504214D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-5015 | |
| Product | Accessories | |
| Type | Plug Cover | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 7616999099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9) |
102In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.38 | $8.38 | |
| $8.30 | $41.50 | |
| $8.10 | $81.00 | |
| $7.38 | $184.50 | |
| $6.86 | $686.00 | |
| $6.79 | $3,395.00 | |
| $6.73 | $6,730.00 | |
| $6.66 | $13,320.00 |
Need more?
Sign in to add projects and notes