Reference Only
MDPFTVC7GF057
HDMI, Displayport & DVI Connectors MDPFTV RED FLG J NUT CAP
Datasheet
MDPFTVC7GF057 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | HDMI, Displayport & DVI Connectors | |
| Product | HDMI | |
| Gender | Female | |
| Orientation | Straight | |
| Termination Style | PC Pin | |
| Mounting Style | Panel Mount | |
| Packaging | Each | |
| Color | Black | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | HDMI, Displayport & DVI Connectors | |
| Shell Material | Aluminium | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $72.10 | $721.00 | |
| $67.59 | $1,689.75 | |
| $61.30 | $6,130.00 | |
| $60.69 | $15,172.50 | |
| $60.09 | $30,045.00 | |
| $59.50 | $59,500.00 |
Need more?
Sign in to add projects and notes