Reference Only
M850494825F
D-Sub Backshells BACKSHELL
Datasheet
M850494825F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Type | Strain Relief Backshell | |
| Shell Size | 5 | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Steel | |
| Shell Plating | Cadmium | |
| Packaging | Each | |
| Cable Diameter | 20.62 mm | |
| Hardware | Screw Locks | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
489In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.20 | $16.20 | |
| $16.03 | $80.15 | |
| $14.62 | $146.20 | |
| $14.03 | $350.75 | |
| $13.42 | $1,342.00 | |
| $11.99 | $5,995.00 | |
| $11.86 | $11,860.00 | |
| $11.73 | $23,460.00 |
Need more?
Sign in to add projects and notes