Reference Only

M850494824F

D-Sub Backshells BACKSHELL

Manufacturer:

Mfr Part:
M850494824F

TTI Part:
M85049/48-2-4F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Backshells
TypeStrain Relief Backshell
Shell Size4
Cable Entry AngleStraight
Number of Cable Entries1 Entry
Shell MaterialSteel
Shell PlatingCadmium
PackagingEach
Cable Diameter18.25 mm
HardwareScrew Locks
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908140
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

839In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.98$14.98
$14.39$71.95
$13.62$136.20
$12.16$304.00
$12.03$601.50
$11.66$1,166.00
$11.06$2,765.00
Need more?

My Notes

Sign into see notes.