Reference Only
M850494823F
D-Sub Backshells RECTANGULAR STRAIN RELIEF BACKSHELL
Datasheet
M850494823F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Cable Diameter | 15.06 mm | |
| Cable Entry Angle | Straight | |
| Hardware | Screw Locks | |
| Number of Cable Entries | 1 Entry | |
| Packaging | Each | |
| Product Type | D-Sub Backshells | |
| Series | M24308 | |
| Shell Material | Steel | |
| Shell Plating | Cadmium | |
| Shell Size | 3 | |
| Subcategory | D-Sub Connectors | |
| Type | Strain Relief Backshell |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9) |
2,178In Stock
1,105 expected on from 07-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.57 | $12.57 | |
| $12.44 | $62.20 | |
| $11.52 | $115.20 | |
| $10.63 | $265.75 | |
| $10.10 | $505.00 | |
| $9.53 | $953.00 | |
| $8.07 | $8,070.00 | |
| $7.99 | $15,980.00 |
Need more?
Sign in to add projects and notes